
DGF37MF | |
|---|---|
DigiKey Part Number | 5073-DGF37MF-ND |
Manufacturer | |
Manufacturer Product Number | DGF37MF |
Description | ADPT DB37M/F FERRITE FILTER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 37 Pin Female To D-Sub, 37 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | Connector Saver | |
Convert To (Adapter End) | D-Sub, 37 Pin Female | |
Convert From (Adapter End) | D-Sub, 37 Pin Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | Grounding Indents | |
Shielding | Shielded | |
Shell Material, Finish | Steel, Tin-Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Includes | - | |
Voltage Rating | 150 V | |
Current Rating (Amps) | 1 A | |
Housing Color | Blue | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,92000 € | 29,92 € |
| 10 | 25,43400 € | 254,34 € |
| 25 | 23,84240 € | 596,06 € |
| 50 | 22,70460 € | 1.135,23 € |
| 100 | 21,62200 € | 2.162,20 € |
| 250 | 20,27000 € | 5.067,50 € |
| Unit Price without VAT: | 29,92000 € |
|---|---|
| Unit Price with VAT: | 35,60480 € |

