Adapter Connector D-Sub, 50, Centronic, Female To D-Sub, 50, Centronic, Male Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGC50MF

DigiKey Part Number
5073-DGC50MF-ND
Manufacturer
Manufacturer Product Number
DGC50MF
Description
ADPT SKT SAVER SCSI 50 M/F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 50, Centronic, Female To D-Sub, 50, Centronic, Male Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
Packaging
Bag
Part Status
Active
Connector Style
SCSI
Convert To (Adapter End)
D-Sub, 50, Centronic, Female
Convert From (Adapter End)
D-Sub, 50, Centronic, Male
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Housing Color
Blue
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
132,08000 €32,08 €
Manufacturers Standard Package
Unit Price without VAT:32,08000 €
Unit Price with VAT:38,17520 €