
DGC50M | |
|---|---|
DigiKey Part Number | 5073-DGC50M-ND |
Manufacturer | |
Manufacturer Product Number | DGC50M |
Description | ADPT GNDR CHGR SCSI 50 M/M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 50, Centronic, Male To D-Sub, 50, Centronic, Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Style | SCSI | |
Convert To (Adapter End) | D-Sub, 50, Centronic, Male | |
Convert From (Adapter End) | D-Sub, 50, Centronic, Male | |
Number of Rows | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Shielding | Shielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | - | |
Includes | - | |
Housing Color | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,12000 € | 30,12 € |
| 10 | 25,59900 € | 255,99 € |
| 25 | 23,99680 € | 599,92 € |
| 50 | 22,85180 € | 1.142,59 € |
| 100 | 21,76210 € | 2.176,21 € |
| 250 | 20,40144 € | 5.100,36 € |
| Unit Price without VAT: | 30,12000 € |
|---|---|
| Unit Price with VAT: | 35,84280 € |


