Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGBV15F

DigiKey Part Number
5073-DGBV15F-ND
Manufacturer
Manufacturer Product Number
DGBV15F
Description
ADPT VGA GNDR CHGR HD15F/F
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Female Free Hanging (In-Line)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
L-com
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Gender Changer
Convert To (Adapter End)
D-Sub, 15 Pin Female
Convert From (Adapter End)
D-Sub, 15 Pin Female
Number of Rows
2
Mounting Type
Free Hanging (In-Line)
Features
-
Shielding
Shielded
Shell Material, Finish
Steel, Tin-Nickel Plated
Contact Finish
Gold
Contact Finish Thickness
Flash
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Includes
-
Current Rating (Amps)
3 A
Housing Color
Blue
Operating Temperature
-55°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,38000 €22,38 €
1019,01800 €190,18 €
2517,82720 €445,68 €
5016,97640 €848,82 €
10016,16660 €1.616,66 €
25015,15556 €3.788,89 €
50014,43318 €7.216,59 €
Manufacturers Standard Package
Unit Price without VAT:22,38000 €
Unit Price with VAT:26,63220 €