
DGBL15MF | |
|---|---|
DigiKey Part Number | 5073-DGBL15MF-ND |
Manufacturer | |
Manufacturer Product Number | DGBL15MF |
Description | ADAPTOR AUI/DB15 M/F |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 Pin Female To D-Sub, 15 Pin Male Panel Mount |
Category | Number of Rows 2 |
Manufacturer L-com | Mounting Type Panel Mount |
Packaging Bag | Features Grounding Indents |
Part Status Obsolete | Shielding Shielded |
Connector Style Connector Saver | Contact Finish Gold |
Convert To (Adapter End) D-Sub, 15 Pin Female | Material Flammability Rating UL94 V-0 |
Convert From (Adapter End) D-Sub, 15 Pin Male | Housing Color Blue |

