DGBH15MT1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DGBH15MT1

DigiKey Part Number
5073-DGBH15MT1-ND
Manufacturer
Manufacturer Product Number
DGBH15MT1
Description
CONN D-SUB HD PLUG 15POS R/A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
15 Position D-Sub, High Density Plug, Male Pins Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
3
Mounting Type
Shell Size, Connector Layout
1 (DE, E) High Density
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock (4-40)
Termination
Terminal Block
Primary Material
-
Shell Material, Finish
-
Contact Finish
Gold
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Board Lock, Grounding Indents
Voltage Rating
1000VAC, 500VDC
Color
-
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
122,02000 €22,02 €
1018,71400 €187,14 €
2517,54200 €438,55 €
5016,70520 €835,26 €
10015,90830 €1.590,83 €
25014,91340 €3.728,35 €
50014,20254 €7.101,27 €
Manufacturers Standard Package
Unit Price without VAT:22,02000 €
Unit Price with VAT:26,20380 €