
DG90H15MF2 | |
|---|---|
DigiKey Part Number | 5073-DG90H15MF2-ND |
Manufacturer | |
Manufacturer Product Number | DG90H15MF2 |
Description | ADPTHDB15M/F RA ORIENTATION 2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 15 HD, Female To D-Sub, 15 HD, Male Free Hanging (In-Line), Right Angle |
Datasheet | Datasheet |
Category | Convert From (Adapter End) D-Sub, 15 HD, Male |
Manufacturer L-com | Number of Rows 3 |
Series | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bag | Features Grounding Indents |
Part Status Active | Shielding Shielded |
Connector Style Connector Saver | Housing Color Gray |
Convert To (Adapter End) D-Sub, 15 HD, Female | Operating Temperature -15°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,35000 € | 28,35 € |
| 10 | 24,09600 € | 240,96 € |
| 25 | 22,58800 € | 564,70 € |
| 50 | 21,51020 € | 1.075,51 € |
| 100 | 20,48440 € | 2.048,44 € |
| 250 | 19,20344 € | 4.800,86 € |
| Unit Price without VAT: | 28,35000 € |
|---|---|
| Unit Price with VAT: | 33,73650 € |











