
DG259FM-IBM | |
|---|---|
DigiKey Part Number | 5073-DG259FM-IBM-ND |
Manufacturer | |
Manufacturer Product Number | DG259FM-IBM |
Description | CABLE ASSY DB25F-DB9M |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector D-Sub, 25 Pin Female To D-Sub, 9 Pin Male Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Number of Rows 2 |
Manufacturer L-com | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Features Grounding Indents |
Part Status Active | Shielding Shielded |
Connector Style Serial-Null Modem | Contact Finish Gold |
Convert To (Adapter End) D-Sub, 25 Pin Female | Housing Color Gray |
Convert From (Adapter End) D-Sub, 9 Pin Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,88000 € | 22,88 € |
| 10 | 19,45000 € | 194,50 € |
| 25 | 18,23200 € | 455,80 € |
| 50 | 17,36200 € | 868,10 € |
| 100 | 16,53390 € | 1.653,39 € |
| 250 | 15,49988 € | 3.874,97 € |
| 500 | 14,76104 € | 7.380,52 € |
| Unit Price without VAT: | 22,88000 € |
|---|---|
| Unit Price with VAT: | 27,22720 € |

