Patch Panel, Cat6 RJ45 Jack 24 1 -
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP110C6-24

DigiKey Part Number
5073-DCP110C6-24-ND
Manufacturer
Manufacturer Product Number
DCP110C6-24
Description
PNL0.5U RACK W/24 CAT6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Patch Panel, Cat6 RJ45 Jack 24 1 -
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Connector Type
RJ45 Jack
Manufacturer
L-com
Number of Positions
24
Packaging
Bag
Number of Rows
1
Part Status
Active
Termination Style
110 Block
Type
Patch Panel, Cat6
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 48
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1190,18000 €190,18 €
Manufacturers Standard Package
Unit Price without VAT:190,18000 €
Unit Price with VAT:226,31420 €