Parametric Equivalent
Parametric Equivalent

DC3513MRU-3FT | |
|---|---|
DigiKey Part Number | 5073-DC3513MRU-3FT-ND |
Manufacturer | |
Manufacturer Product Number | DC3513MRU-3FT |
Description | DC CA, USB TO RA 3.5MM/1.35MM M, |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 1.35mm ID, 3.5mm OD to USB A Male Plug 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Barrel Plug - 1.35mm ID, 3.5mm OD to USB A Male Plug | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,69000 € | 7,69 € |
| Unit Price without VAT: | 7,69000 € |
|---|---|
| Unit Price with VAT: | 9,15110 € |



