
DC2507MU-3FT | |
|---|---|
DigiKey Part Number | 5073-DC2507MU-3FT-ND |
Manufacturer | |
Manufacturer Product Number | DC2507MU-3FT |
Description | DC CA, USB TO 2.5MM/0.7MM M, 3 F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly USB A Male Plug to 0.7mm ID, 2.5mm OD Plug 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | USB A Male Plug to 0.7mm ID, 2.5mm OD Plug | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Black | |
Shielding | Unshielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 € | 7,77 € |
| 10 | 6,60300 € | 66,03 € |
| 25 | 6,18920 € | 154,73 € |
| 50 | 5,89340 € | 294,67 € |
| 100 | 5,61210 € | 561,21 € |
| 250 | 5,26088 € | 1.315,22 € |
| 500 | 5,00998 € | 2.504,99 € |
| 1.000 | 4,77108 € | 4.771,08 € |
| Unit Price without VAT: | 7,77000 € |
|---|---|
| Unit Price with VAT: | 9,24630 € |

