
DC2006MU-3FT | |
|---|---|
DigiKey Part Number | 5073-DC2006MU-3FT-ND |
Manufacturer | |
Manufacturer Product Number | DC2006MU-3FT |
Description | DC CA, USB TO 2.0MM/0.6MM M, 3 F |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Barrel Plug - 0.7mm ID, 2.35mm OD to USB A Male Plug 3.00' (914.4mm) |
Datasheet | Datasheet |
Category | Connector Type Barrel Plug - 0.7mm ID, 2.35mm OD to USB A Male Plug |
Manufacturer L-com | Length 3.00' (914.4mm) |
Series | Cable Type Round |
Packaging Bulk | Color Black |
Part Status Active | Shielding Unshielded |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,66000 € | 7,66 € |
| Unit Price without VAT: | 7,66000 € |
|---|---|
| Unit Price with VAT: | 9,11540 € |

