
DAC-P25GMSA-3M | |
|---|---|
DigiKey Part Number | 5073-DAC-P25GMSA-3M-ND |
Manufacturer | |
Manufacturer Product Number | DAC-P25GMSA-3M |
Description | DAC CABLE, PASSIVE, 25GIG, SFP28 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP28 to SFP28 Plug to Plug 9.84' (3.00m) Black Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Connectors | SFP28 to SFP28 | |
Number of Positions | 20 | |
Connector Type | Plug to Plug | |
Gender | Male to Male | |
Fastening Type | Latch Lock, Push-Pull | |
Features | - | |
Cable Type | Round | |
Usage | Network | |
Length | 9.84' (3.00m) | |
Color | Black | |
Shielding | Unshielded | |
Wire Gauge | - | |
Current - Max/Contact | 100 mA | |
Frequency - Max | 25Gbps | |
Operating Temperature | -5°C ~ 75°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,32000 € | 37,32 € |
| Unit Price without VAT: | 37,32000 € |
|---|---|
| Unit Price with VAT: | 44,41080 € |

