
DAC-P10GMSA-105M | |
|---|---|
DigiKey Part Number | 5073-DAC-P10GMSA-105M-ND |
Manufacturer | |
Manufacturer Product Number | DAC-P10GMSA-105M |
Description | DAC CABLE, PASSIVE, 10GIG, SFP+/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 4.92' (1.50m) Black Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer L-com | Usage Network |
Packaging Bag | Length 4.92' (1.50m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Current - Max/Contact 100 mA |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature -5°C ~ 75°C |
Fastening Type Latch Lock, Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,50000 € | 67,50 € |
| Unit Price without VAT: | 67,50000 € |
|---|---|
| Unit Price with VAT: | 80,32500 € |

