
DAC-A10GMSA-7M | |
|---|---|
DigiKey Part Number | 5073-DAC-A10GMSA-7M-ND |
Manufacturer | |
Manufacturer Product Number | DAC-A10GMSA-7M |
Description | DAC CABLE, ACTIVE, 10GIG, SFP+/S |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 20 Position SFP+ to SFP+ Plug to Plug 22.97' (7.00m) Black Unshielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer L-com | Usage Network |
Packaging Bag | Length 22.97' (7.00m) |
Part Status Active | Color Black |
Cable Connectors SFP+ to SFP+ | Shielding Unshielded |
Number of Positions 20 | Current - Max/Contact 100 mA |
Connector Type Plug to Plug | Frequency - Max 10Gbps |
Gender Male to Male | Operating Temperature -5°C ~ 75°C |
Fastening Type Latch Lock, Push-Pull |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,63000 € | 60,63 € |
| Unit Price without VAT: | 60,63000 € |
|---|---|
| Unit Price with VAT: | 72,14970 € |

