
CTM-0.75 | |
|---|---|
DigiKey Part Number | 5073-CTM-0.75-ND |
Manufacturer | |
Manufacturer Product Number | CTM-0.75 |
Description | CABLE TIE HLDR QUAD ADH BLK 10PC |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Black Adhesive, Screw |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Type | Quad Opening | |
Mounting Type | Adhesive, Screw | |
Size / Dimension | 0.77" L x 0.77" W x 0.15" H (19.6mm x 19.6mm x 3.8mm) | |
For Use With/Related Products | Cable Ties | |
Material | Nylon | |
Color | Black |


