Parametric Equivalent

CTLKVMM-10T | |
|---|---|
DigiKey Part Number | 5073-CTLKVMM-10T-ND |
Manufacturer | |
Manufacturer Product Number | CTLKVMM-10T |
Description | CA KVM HD15(2)MD6 M/M 10' |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Male and MiniDIN 6 pos Male (2) 10.00' (3.05m) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Connector Type | D-Sub 15 pos Male and MiniDIN 6 pos Male (2) to D-Sub 15 pos Male and MiniDIN 6 pos Male (2) | |
Length | 10.00' (3.05m) | |
Cable Type | Round | |
Color | Black | |
Shielding | Shielded | |
Usage | - |


