
CTLF3VGAMM-5 | |
|---|---|
DigiKey Part Number | 5073-CTLF3VGAMM-5-ND |
Manufacturer | |
Manufacturer Product Number | CTLF3VGAMM-5 |
Description | CA SVGA HD15M/M W/FERR 5' BLK |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,77000 € | 70,77 € |
| 10 | 60,15600 € | 601,56 € |
| 25 | 56,39240 € | 1.409,81 € |
| 50 | 53,70360 € | 2.685,18 € |
| 100 | 51,14380 € | 5.114,38 € |
| Unit Price without VAT: | 70,77000 € |
|---|---|
| Unit Price with VAT: | 84,21630 € |

