
CTLF3VGAMM-1 | |
|---|---|
DigiKey Part Number | 5073-CTLF3VGAMM-1-ND |
Manufacturer | |
Manufacturer Product Number | CTLF3VGAMM-1 |
Description | CA SVGA HD15M/M W/FERR 1' BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 1.00' (304.80mm) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CTLF3VGAMM-1 Models |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 1.00' (304.80mm) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,20000 € | 60,20 € |
| Unit Price without VAT: | 60,20000 € |
|---|---|
| Unit Price with VAT: | 71,63800 € |

