
CTLF3VGAMF-50 | |
|---|---|
DigiKey Part Number | 5073-CTLF3VGAMF-50-ND |
Manufacturer | |
Manufacturer Product Number | CTLF3VGAMF-50 |
Description | CA SVGA HD15M/F W/FERR 50' BLK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 50.00' (15.24m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Datasheet | Datasheet |
EDA/CAD Models | CTLF3VGAMF-50 Models |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 50.00' (15.24m) |
Part Status Active | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,38000 € | 215,38 € |
| Unit Price without VAT: | 215,38000 € |
|---|---|
| Unit Price with VAT: | 256,30220 € |

