
CTLF3VGAMF-100 | |
|---|---|
DigiKey Part Number | 5073-CTLF3VGAMF-100-ND |
Manufacturer | |
Manufacturer Product Number | CTLF3VGAMF-100 |
Description | CA SVGA HD15M/F W/FER 100' BLK |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 100.00' (30.48m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 100.00' (30.48m) |
Part Status Obsolete | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |

