Parametric Equivalent

CTLDVISPL-5 | |
|---|---|
DigiKey Part Number | 5073-CTLDVISPL-5-ND |
Manufacturer | |
Manufacturer Product Number | CTLDVISPL-5 |
Description | CBL DVI-D M/M SL PL ARM 5' |
Customer Reference | |
Detailed Description | Cable Assembly 5.0' (1.52m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Obsolete | Color Gray |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Single Link, Male | Usage Digital Visual Interface |
Length 5.0' (1.52m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTLDVIMMLZ-5 | L-com | 3 | 5073-CTLDVIMMLZ-5-ND | 62,33000 € | Parametric Equivalent |


