CTLDVISMT-5 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 3
Unit Price: 61,84000 €
Datasheet
Cable Assembly 5.0' (1.52m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLDVISMT-5

DigiKey Part Number
5073-CTLDVISMT-5-ND
Manufacturer
Manufacturer Product Number
CTLDVISMT-5
Description
CA DVI-D SL M/M MTL ARM 5'
Customer Reference
Detailed Description
Cable Assembly 5.0' (1.52m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Obsolete
Color
Gray
1st Connector Type
DVI-D Single Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Single Link, Male
Usage
Digital Visual Interface
Length
5.0' (1.52m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CTLDVIMMLZ-5L-com35073-CTLDVIMMLZ-5-ND61,84000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes