Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CTLDVIRAMT-3 | |
|---|---|
DigiKey Part Number | 5073-CTLDVIRAMT-3-ND |
Manufacturer | |
Manufacturer Product Number | CTLDVIRAMT-3 |
Description | CA DVI-D DL M RA/M MTL ARM 3' |
Customer Reference | |
Detailed Description | Cable Assembly 3.00' (914.40mm) |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Obsolete | Color Gray |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Dual Link, Male, R/A | Usage Digital Visual Interface |
Length 3.00' (914.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTLDVIRAPL-3 | L-com | 0 | 5073-CTLDVIRAPL-3-ND | 25,04000 € | Parametric Equivalent |
| DVIDD-RA-3 | L-com | 0 | 5073-DVIDD-RA-3-ND | 23,05000 € | Parametric Equivalent |
| DVIDD-RA2-3 | L-com | 0 | 5073-DVIDD-RA2-3-ND | 20,83000 € | Parametric Equivalent |
| DVIDD-RA3-3 | L-com | 0 | 5073-DVIDD-RA3-3-ND | 85,45000 € | Parametric Equivalent |
| DVIDD-RA3Z-3 | L-com | 0 | 5073-DVIDD-RA3Z-3-ND | 123,79000 € | Parametric Equivalent |







