CTLDVIRAMT-15 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 36,66000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 124,51000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 187,77000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 117,69000 €
Datasheet
Cable Assembly 15.0' (4.57m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTLDVIRAMT-15

DigiKey Part Number
5073-CTLDVIRAMT-15-ND
Manufacturer
Manufacturer Product Number
CTLDVIRAMT-15
Description
CA DVI-D DL M RA/M MTL ARM 15'
Customer Reference
Detailed Description
Cable Assembly 15.0' (4.57m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Manufacturer
L-com
2nd Connector Mounting Type
Free Hanging (In-Line), Mating Hardware
Packaging
Bag
Cable Type
Round
Part Status
Obsolete
Color
Gray
1st Connector Type
DVI-D Dual Link, Male
Shielding
Shielded
2nd Connector Type
DVI-D Dual Link, Male, R/A
Usage
Digital Visual Interface
Length
15.0' (4.57m)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CTLDVIRAPL-15L-com05073-CTLDVIRAPL-15-ND36,66000 €Parametric Equivalent
DVIDD-RA3-15L-com05073-DVIDD-RA3-15-ND124,51000 €Parametric Equivalent
DVIDD-RA3Z-15L-com05073-DVIDD-RA3Z-15-ND187,77000 €Parametric Equivalent
DVIDD-RA4-15L-com05073-DVIDD-RA4-15-ND117,69000 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes