Similar

CTLDVIMT-15 | |
|---|---|
DigiKey Part Number | 5073-CTLDVIMT-15-ND |
Manufacturer | |
Manufacturer Product Number | CTLDVIMT-15 |
Description | CA DVI-D DL M/M MTL ARM 15' |
Customer Reference | |
Detailed Description | Cable Assembly 15.0' (4.57m) |
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer L-com | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Bag | Cable Type Round |
Part Status Obsolete | Color Gray |
1st Connector Type DVI-D Dual Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Dual Link, Male | Usage Digital Visual Interface |
Length 15.0' (4.57m) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTLDVIPL-15 | L-com | 0 | 5073-CTLDVIPL-15-ND | 34,45000 € | Similar |


