
CTLDVI-HD-MM-3 | |
|---|---|
DigiKey Part Number | 5073-CTLDVI-HD-MM-3-ND |
Manufacturer | |
Manufacturer Product Number | CTLDVI-HD-MM-3 |
Description | DVI CBL DVI-A M/HD15M W/FER 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Female, High Density (HD) to DVI-A Male 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | D-Sub 15 pos Female, High Density (HD) to DVI-A Male | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,35000 € | 72,35 € |
| Unit Price without VAT: | 72,35000 € |
|---|---|
| Unit Price with VAT: | 86,09650 € |

