
CTLDVI-HD-MM-15 | |
|---|---|
DigiKey Part Number | 5073-CTLDVI-HD-MM-15-ND |
Manufacturer | |
Manufacturer Product Number | CTLDVI-HD-MM-15 |
Description | DVI CBL DVI-A M/HD15M W/FR 15' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Female, High Density (HD) to DVI-A Male 15.00' (4.57m) |
Datasheet | Datasheet |
Category | Length 15.00' (4.57m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 15 pos Female, High Density (HD) to DVI-A Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,12000 € | 82,12 € |
| Unit Price without VAT: | 82,12000 € |
|---|---|
| Unit Price with VAT: | 97,72280 € |

