
CTLDVI-HD-MM-10 | |
|---|---|
DigiKey Part Number | 5073-CTLDVI-HD-MM-10-ND |
Manufacturer | |
Manufacturer Product Number | CTLDVI-HD-MM-10 |
Description | DVI CBL DVI-A M/HD15M W/FR 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Female, High Density (HD) to DVI-A Male 10.00' (3.05m) |
Datasheet | Datasheet |
Category | Length 10.00' (3.05m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 15 pos Female, High Density (HD) to DVI-A Male |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,56000 € | 70,56 € |
| 10 | 62,18300 € | 621,83 € |
| Unit Price without VAT: | 70,56000 € |
|---|---|
| Unit Price with VAT: | 83,96640 € |

