
CTLB3VGAMM-50TP | |
|---|---|
DigiKey Part Number | 5073-CTLB3VGAMM-50TP-ND |
Manufacturer | |
Manufacturer Product Number | CTLB3VGAMM-50TP |
Description | SVGA HD15M/M W/DISCON PLEN 50' |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 50.00' (15.24m) Plug, Male Pins to Plug, Male Pins Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |

