
CTLB3VGAMF-15TWP | |
|---|---|
DigiKey Part Number | 5073-CTLB3VGAMF-15TWP-ND |
Manufacturer | |
Manufacturer Product Number | CTLB3VGAMF-15TWP |
Description | SVGA HD15M/F DISCON 15' & WLPT |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 15.00' (4.57m) Receptacle, Female Sockets to Plug, Male Pins Shielded |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Obsolete | Shielding Shielded |
1st Connector Receptacle, Female Sockets | Color Black |
2nd Connector Plug, Male Pins |

