
CTLB3VGAM-QD | |
|---|---|
DigiKey Part Number | 5073-CTLB3VGAM-QD-ND |
Manufacturer | |
Manufacturer Product Number | CTLB3VGAM-QD |
Description | 1' QUICK DISCONNECT FOR CTLB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly D-Sub 15 pos Male to Rectangular 16 pos Male 1.00' (304.8mm) |
Datasheet | Datasheet |
Category | Length 1.00' (304.8mm) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Black |
Part Status Active | Shielding Shielded |
Connector Type D-Sub 15 pos Male to Rectangular 16 pos Male |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,85000 € | 43,85 € |
| Unit Price without VAT: | 43,85000 € |
|---|---|
| Unit Price with VAT: | 52,18150 € |

