Parametric Equivalent

CTL5CAT-6F | |
|---|---|
DigiKey Part Number | 5073-CTL5CAT-6F-ND |
Manufacturer | |
Manufacturer Product Number | CTL5CAT-6F |
Description | CA HD15M/5 BNCM W/FERR 6' GRY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male (5) to D-Sub 15 pos Male, High Density (HD) 6.00' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | BNC Male (5) to D-Sub 15 pos Male, High Density (HD) | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,76000 € | 101,76 € |
| Unit Price without VAT: | 101,76000 € |
|---|---|
| Unit Price with VAT: | 121,09440 € |


