CTL5CAT-6B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 116,91000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 90,76000 €
Datasheet

Parametric Equivalent


L-com
In Stock: 0
Unit Price: 93,41000 €
Datasheet
Cable Assembly BNC Male (5) to D-Sub 09 pos Male 6.00' (1.83m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL5CAT-6B

DigiKey Part Number
5073-CTL5CAT-6B-ND
Manufacturer
Manufacturer Product Number
CTL5CAT-6B
Description
CA VGA HD15 M/5 BNC M 6' BLK
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly BNC Male (5) to D-Sub 09 pos Male 6.00' (1.83m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
6.00' (1.83m)
Manufacturer
L-com
Cable Type
Round
Packaging
Bag
Color
Black
Part Status
Active
Shielding
Shielded
Connector Type
BNC Male (5) to D-Sub 09 pos Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CTL5CAD-6L-com05073-CTL5CAD-6-ND116,91000 €Parametric Equivalent
CTL5CAD-6FL-com05073-CTL5CAD-6F-ND90,76000 €Parametric Equivalent
CTL5CAT-6L-com05073-CTL5CAT-6-ND93,41000 €Parametric Equivalent
Available To Order
Factory Stock: 4
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Bag
QuantityUnit PriceExt Price
1110,00000 €110,00 €
Manufacturers Standard Package
Unit Price without VAT:110,00000 €
Unit Price with VAT:130,90000 €