
CTL5CAR-2T | |
|---|---|
DigiKey Part Number | 5073-CTL5CAR-2T-ND |
Manufacturer | |
Manufacturer Product Number | CTL5CAR-2T |
Description | CA HD15 F TO (5) BNC F 2FT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Female (5) to D-Sub 15 pos Female, High Density (HD) 2.00' (609.6mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | BNC Female (5) to D-Sub 15 pos Female, High Density (HD) | |
Length | 2.00' (609.6mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 € | 18,06 € |
| Unit Price without VAT: | 18,06000 € |
|---|---|
| Unit Price with VAT: | 21,49140 € |

