
CTL5B-250 | |
|---|---|
DigiKey Part Number | 5073-CTL5B-250-ND |
Manufacturer | |
Manufacturer Product Number | CTL5B-250 |
Description | CABLE BULK (5) THIN LINE 250' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Conductor Multi-Conductor Cable Black 28 AWG Foil, Braid 250.0' (76.2m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.374" (9.50mm) |
Series | Shield Type Foil, Braid |
Packaging Bag | Length 250.0' (76.2m) |
Part Status Active | Jacket Color Black |
Cable Type | Voltage 30 V |
Number of Conductors 5 | Operating Temperature 80°C |
Wire Gauge | Conductor Insulation Foam Polyethylene (FPE) |
Conductor Strand 7/36 | Shield Material Aluminum, Polyester; Copper, Tinned |
Conductor Material Copper, Tinned |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 600,37000 € | 600,37 € |
| Unit Price without VAT: | 600,37000 € |
|---|---|
| Unit Price with VAT: | 714,44030 € |

