
CTL4CAT-6F | |
|---|---|
DigiKey Part Number | 5073-CTL4CAT-6F-ND |
Manufacturer | |
Manufacturer Product Number | CTL4CAT-6F |
Description | CA VGA HD15M/4 BNCM W/FERR 6' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male (4) to D-Sub 15 pos Male, High Density (HD) 6.00' (1.83m) |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer L-com | Cable Type Round |
Packaging Bag | Color Gray |
Part Status Active | Shielding Shielded |
Connector Type BNC Male (4) to D-Sub 15 pos Male, High Density (HD) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CTL4CAT-6 | L-com | 0 | 5073-CTL4CAT-6-ND | 105,68000 € | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,65000 € | 18,65 € |
| Unit Price without VAT: | 18,65000 € |
|---|---|
| Unit Price with VAT: | 22,19350 € |


