
CTL4CAT-3 | |
|---|---|
DigiKey Part Number | 5073-CTL4CAT-3-ND |
Manufacturer | |
Manufacturer Product Number | CTL4CAT-3 |
Description | CA VGA BKT HD15 M/4 BNC M 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male (4) to D-Sub 15 pos Male, High Density (HD) 3.00' (914.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | BNC Male (4) to D-Sub 15 pos Male, High Density (HD) | |
Length | 3.00' (914.4mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,87000 € | 76,87 € |
| Unit Price without VAT: | 76,87000 € |
|---|---|
| Unit Price with VAT: | 91,47530 € |

