
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | BNC Male (4) to D-Sub 09 pos Male | |
Length | 6.00' (1.83m) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,41000 € | 88,41 € |
| 10 | 75,15100 € | 751,51 € |
| 25 | 70,44960 € | 1.761,24 € |
| 50 | 67,09160 € | 3.354,58 € |
| 100 | 63,89360 € | 6.389,36 € |
| Unit Price without VAT: | 88,41000 € |
|---|---|
| Unit Price with VAT: | 105,20790 € |

