
CTL4CAD-1.5 | |
|---|---|
DigiKey Part Number | 5073-CTL4CAD-1.5-ND |
Manufacturer | |
Manufacturer Product Number | CTL4CAD-1.5 |
Description | CA VGA BKT DB9 M/4 BNC M 1.5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly BNC Male (4) to D-Sub 09 pos Male 1.50' (457.2mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | BNC Male (4) to D-Sub 09 pos Male | |
Length | 1.50' (457.2mm) | |
Cable Type | Round | |
Color | Gray | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,62000 € | 58,62 € |
| Unit Price without VAT: | 58,62000 € |
|---|---|
| Unit Price with VAT: | 69,75780 € |

