
CTL3VGAYMF-3 | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAYMF-3-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAYMF-3 |
Description | CBL SVGA Y 1-M /2-F 3' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 3.00' (914.40mm) Receptacle, Female Sockets (2) to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Receptacle, Female Sockets (2) | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 3.00' (914.40mm) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,75000 € | 25,75 € |
| Unit Price without VAT: | 25,75000 € |
|---|---|
| Unit Price with VAT: | 30,64250 € |

