
CTL3VGAMM-5TZ | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-5TZ-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-5TZ |
Description | CABLE ASSY HD15M-M 5' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 5.00' (1.52m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,01000 € | 107,01 € |
| 10 | 90,96600 € | 909,66 € |
| 25 | 85,27640 € | 2.131,91 € |
| 50 | 81,21140 € | 4.060,57 € |
| 100 | 79,50870 € | 7.950,87 € |
| Unit Price without VAT: | 107,01000 € |
|---|---|
| Unit Price with VAT: | 127,34190 € |

