D-Sub Cable Assembly HD15 Black 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTL3VGAMM-5TP

DigiKey Part Number
5073-CTL3VGAMM-5TP-ND
Manufacturer
Manufacturer Product Number
CTL3VGAMM-5TP
Description
SVGA HD15M/M SUPR-THN PLEN 5'
Customer Reference
Detailed Description
D-Sub Cable Assembly HD15 Black 5.00' (1.52m) Plug, Male Pins to Plug, Male Pins Shielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Type
HD15
Manufacturer
L-com
Number of Positions
15
Packaging
Bag
Length
5.00' (1.52m)
Part Status
Obsolete
Shielding
Shielded
1st Connector
Plug, Male Pins
Color
Black
2nd Connector
Plug, Male Pins
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.