
CTL3VGAMM-50T | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-50T-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-50T |
Description | CA SVGA HD15M/M SUPER THIN 50' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 50.00' (15.24m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 50.00' (15.24m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,80000 € | 253,80 € |
| Unit Price without VAT: | 253,80000 € |
|---|---|
| Unit Price with VAT: | 302,02200 € |

