
CTL3VGAMM-25TZ | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-25TZ-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-25TZ |
Description | SVGA HD15M/M SUPR-THN LSZH 25' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 25.00' (7.62m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 25.00' (7.62m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 249,05000 € | 249,05 € |
| Unit Price without VAT: | 249,05000 € |
|---|---|
| Unit Price with VAT: | 296,36950 € |

