
CTL3VGAMM-200B | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-200B-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-200B |
Description | CA SVGA HD15 M/HD15 M 200' BLK |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 200.00' (60.96m) Plug, Male Pins to Plug, Male Pins Shielded |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 200.00' (60.96m) |
Part Status Obsolete | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |

