
CTL3VGAMM-15TP | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-15TP-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-15TP |
Description | SVGA HD15M/M SUPR-THN PLEN 15' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 15.00' (4.57m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 15.00' (4.57m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Black |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 426,65000 € | 426,65 € |
| Unit Price without VAT: | 426,65000 € |
|---|---|
| Unit Price with VAT: | 507,71350 € |

