
CTL3VGAMM-10TP | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-10TP-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-10TP |
Description | SVGA HD15M/M SUPR-THN PLEN 10' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | L-com | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Plug, Male Pins | |
2nd Connector | Plug, Male Pins | |
Type | HD15 | |
Number of Positions | 15 | |
Length | 10.00' (3.05m) | |
Shielding | Shielded | |
Color | Black | |
Usage | - | |
Contact Finish | - | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,35000 € | 45,35 € |
| Unit Price without VAT: | 45,35000 € |
|---|---|
| Unit Price with VAT: | 53,96650 € |

