
CTL3VGAMM-10BR | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-10BR-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-10BR |
Description | CA SVGA HD15M/M 45 DEG 10' BLK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Black 10.00' (3.05m) Plug, Male Pins, Right Angle to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins, Right Angle | Color Black |
2nd Connector Plug, Male Pins |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 104,78000 € | 104,78 € |
| Unit Price without VAT: | 104,78000 € |
|---|---|
| Unit Price with VAT: | 124,68820 € |

