
CTL3VGAMM-10 | |
|---|---|
DigiKey Part Number | 5073-CTL3VGAMM-10-ND |
Manufacturer | |
Manufacturer Product Number | CTL3VGAMM-10 |
Description | CABLE ASSY HD15M-HD15M 10' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HD15 Gray 10.00' (3.05m) Plug, Male Pins to Plug, Male Pins Shielded |
Datasheet | Datasheet |
Category | Type HD15 |
Manufacturer L-com | Number of Positions 15 |
Packaging Bag | Length 10.00' (3.05m) |
Part Status Active | Shielding Shielded |
1st Connector Plug, Male Pins | Color Gray |
2nd Connector Plug, Male Pins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,94000 € | 80,94 € |
| 10 | 68,79900 € | 687,99 € |
| 25 | 64,49480 € | 1.612,37 € |
| 50 | 61,41980 € | 3.070,99 € |
| 100 | 58,49250 € | 5.849,25 € |
| Unit Price without VAT: | 80,94000 € |
|---|---|
| Unit Price with VAT: | 96,31860 € |

